
Right angle male header connector featuring 2 contacts in a single row with a 2.54mm (0.1 inch) pitch. This through-hole mount component offers a 3A current rating and a 1kV voltage rating, operating between -40°C and 125°C. Constructed with bronze contacts plated in gold (GXT), it includes a blue insulator and solder termination. The connector is RoHS compliant and designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |