This 24-position shrouded header features a blue color and gold plating. It is designed for through hole mounting and has a contact mating length of 0.197 inch. The header is packaged in rail/tube format and has a pitch of 0.1 inch. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 76382-324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76382-324 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76382-324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.