
4-position, 2-row shrouded header with a 2.54mm pitch, designed for right-angle, through-hole mounting with solder termination. Features male pin contacts made of bronze with nickel and gold plating, offering a 3A current rating and 1kV voltage rating. Operates within a -40°C to 125°C temperature range, with a contact mating length of 0.197 inches and contact post length of 3.35mm. Housing is blue, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.28mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |
