Shrouded header connector with 6 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with nickel and gold plating, offering a 3A current rating and 1kV voltage rating. Designed for right-angle, through-hole mounting with solder termination, this blue housing component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 76383-303LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.28mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 7.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76383-303LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
