
12-position shrouded header with a 2.54mm pitch, designed for right-angle, through-hole solder termination. Features male pin contacts with gold plating over nickel and bronze, offering a 3A current rating and 1kV voltage rating. Operates within a temperature range of -40°C to 125°C, with a contact mating length of 0.197 inches. Housing is blue, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 76383-306LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.35mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.28mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 9.34mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76383-306LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.