This 72-position, 2-row through hole male pin header features blue color and gold plating. It has a contact mating length of 0.197inch and is available in rail or tube packaging. The header is designed for use with a pitch of 0.1inch and a row spacing of 0.1inch.
Sign in to ask questions about the Amphenol 76383-336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76383-336 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76383-336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.