
This 38-contact right angle board-to-board header features a 2-row configuration with a 2.54mm pitch. It has a maximum voltage rating of 1kV and is designed for through hole mounting. The header is made from bronze with a tin plating and is available in a rail or tube packaging format.
Sign in to ask questions about the Amphenol 76383-419LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76383-419LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 13.28mm |
| Housing Color | Blue |
| Length | 48.08mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76383-419LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.