Sign in to ask questions about the Amphenol 76384-306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76384-306 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 5mm |
| Gender | Male |
| Height | 9.34mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 14.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76384-306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.