
This shrouded header features 19 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 1000VAC. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The header is rated for operation between -40°C and 125°C.
Sign in to ask questions about the Amphenol 76384-419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76384-419 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 9.34 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76384-419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.