This 31-contact shrouded header features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a straight body orientation and a product depth of 5mm, with a height of 9.34mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -40°C, with a maximum current rating of 3A per contact and a maximum voltage rating of 1000VAC.
Sign in to ask questions about the Amphenol 76384-431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76384-431 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 9.34 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76384-431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.