This 6-contact shrouded header features a blue housing and gold-plated contacts with a bronze base material. It has a maximum current rating of 3A and operates between -40°C and 125°C. The header is designed for through-hole mounting and has a 2.54mm pitch. It is not RoHS compliant due to the presence of lead in the material.
Amphenol 76385-303 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Gender | Male |
| Height | 9.34mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 6.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.