
This 16-contact shrouded header features a 2-row configuration with a 2.54mm pitch and a maximum current rating of 3A. It is designed for through-hole mounting and has a voltage rating of 1kV. The header is made of bronze and is not RoHS compliant. It is available in a shrouded configuration and is part of the 76385 series.
Sign in to ask questions about the Amphenol 76385-308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76385-308 technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 76385 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76385-308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.