This 34-contact male header from Amphenol features a glass-filled thermoplastic insulator and a tin/lead (Sn/Pb) contact finish termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 3A and has a commercial reliability rating. It is available in a through-hole package and meets the UL 94V-0 flammability standard.
Amphenol 76385-317 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 76385 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLUE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.