This Bergpin through hole header features a single row and one contact, with a length of 0.39inch and a depth of 9.91mm. It is made from bronze with a gold plating and is designed for through hole mounting. The header is non-insulated and has a board thickness of 0.125inch. It is available in a package quantity of 12500 and is packaged on a tape and reel. The header is not radiation hardened and is part of the Bergpin series.
Sign in to ask questions about the Amphenol 76602-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76602-101 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.91mm |
| Insulation | Non-Insulated |
| Length | 0.39inch |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76602-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.