This Bergpin connector tool features a single row of contacts with a gold plating and a bronze material. It has a non-insulated design and is available in a package quantity of 12,500. The tool is designed for use with through-hole mounting and has a length of 0.54 inch. It is not radiation hardened and is not RoHS compliant.
Amphenol 76602-111 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.72mm |
| Insulation | Non-Insulated |
| Length | 0.54inch |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.