The Amphenol Bergpin connector tool features a 0.6inch length and is designed for through hole mount. It has a depth of 15.24mm and is made with a bronze contact material with gold plating. The tool is not radiation hardened and is not RoHS compliant. It is available in a packaging quantity of 12500 pieces, packaged in tape and reel.
Amphenol 76602-112 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Insulation | Non-Insulated |
| Length | 0.6inch |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.