This Bergpin header features a single row and one contact, with a depth of 26.42mm. It is made of bronze with a gold plating and is designed for through hole mounting. The header is not radiation hardened and is not RoHS compliant. It is available in a package quantity of 12,500 units, packaged on a tape and reel.
Amphenol 76602-135 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.42mm |
| Insulation | Non-Insulated |
| Length | 1.04inch |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.