This Bergpin contact features a through hole package type with a length of 0.48inch and gold plating. It is available in quantities of 12500 per piece. The contact material is bronze and the termination is solder. This contact is not RoHS compliant and has a non-insulated design.
Amphenol 76644-106 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flange Diameter | 0.043inch |
| Insulation | Non-Insulated |
| Length | 0.48inch |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.