The Amphenol Bergpin Through Hole Contact has a length of 0.933inch and is made of bronze with a gold plating. It is non-insulated and designed for through hole mounting. The contact is part of the Bergpin series and is available in quantities of 12500 per reel.
Amphenol 76644-151 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flange Diameter | 0.043inch |
| Insulation | Non-Insulated |
| Length | 0.933inch |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.