
This 10-position HDR board stacker connector features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 12.7mm, product depth of 4.83mm, and product height of 23.37mm. The connector is suitable for use in applications where a board stacker is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 76745-102-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-102-10LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 23.37 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 76745-102-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.