The Amphenol 76745-103-30LF is a 30-position rectangular connector with 2 rows of contacts. It features gold plated contacts with a GXT plating and is designed for through hole mounting. The connector has a black color and measures 0.925inch in length with a 0.1inch pitch and 0.1inch row spacing. It is available in a bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 76745-103-30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-103-30LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.925inch |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.143inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-103-30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.