
This 2-row HDR board stacker connector features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination method of solder. The connector measures 58.42mm in length, 4.83mm in depth, and 19.87mm in height. It has 46 contacts and is suitable for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Amphenol 76745-103-46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-103-46 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 58.42 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 19.87 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76745-103-46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.