
The 76745-104-54LF is a 54-contact HDR board stacker connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The connector has two rows of contacts and measures 68.58mm in length, 4.83mm in depth, and 12.1mm in height. It is rated for a maximum operating temperature of 125°C and a minimum of -65°C. The connector can handle a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Amphenol 76745-104-54LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 68.58 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 12.1 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 76745-104-54LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.