This 10-position through-hole connector features a current rating of 3A and a voltage rating of 1.5kV. It has a 2.54mm pitch and is available in bulk packaging. The connector is made of bronze with a gold GXT plating and has a contact mating length of 11.96mm. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 76745-121R10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-121R10LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 11.96mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.2mm |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1.325inch |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.126inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-121R10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.