This 40-contact board stacker connector features a straight body orientation and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a product length of 50.8mm, depth of 4.83mm, and height of 17.9mm. The connector is suitable for use in applications where a high-density connection is required.
Sign in to ask questions about the Amphenol 76745-172-40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-172-40LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 17.9 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 76745-172-40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.