Amphenol 76745-1BT-36LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.5mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 8.5mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 2.047inch |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.334inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-1BT-36LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.