Conn Board Stacker HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol 76745-1CBR16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 9mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 1.653inch |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.118inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.