
This 30-contact HDR board stacker connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 38.1mm, product depth of 4.83mm, and product height of 13.8mm. The connector is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Sign in to ask questions about the Amphenol 76745-1CS-30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-1CS-30LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 13.8 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 76745-1CS-30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.