The 76745-1DA-32LF is a 32-position rectangular connector with 2 rows of contacts, designed for through hole mount applications. It features gold contact plating and is available in a bulk packaging quantity of 50. The connector has a pitch of 0.1inch and a row spacing of 0.1inch, with a tail length of 0.256inch. The RoHS compliant connector is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Amphenol 76745-1DA-32LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-1DA-32LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Length | 1.339inch |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.256inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-1DA-32LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.