The 76745-1DF-26LF is a 26-contact HDR board stacker connector with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The connector features two rows with a row spacing of 2.54mm and a product length of 33.02mm. It has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 3A per contact. The connector is rated for 1500VAC and is designed for use in memory card sockets, specifically for SD and microSD cards.
Amphenol 76745-1DF-26LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 16.92 |
| Tail Length (mm) | 9.12 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 9.12mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76745-1DF-26LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.