This 32-contact HDR board stacker connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 40.64mm, depth of 4.83mm, and height of 17.91mm. The connector is suitable for use in applications where a high-density connection is required.
Amphenol 76745-806-32LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 17.91 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.