
This Amphenol 76745-807-72 connector features a 2.54mm terminal pitch, straight body orientation, and is designed for through-hole mounting. It has two rows of contacts and measures 91.44mm in length, 4.83mm in depth, and 15.88mm in height. The connector is a board stacker type with 72 HDR contacts and a termination method of solder.
Sign in to ask questions about the Amphenol 76745-807-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76745-807-72 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 15.88 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76745-807-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.