
This female crimp terminal features a bronze contact material with gold and tin plating, supporting a maximum current rating of 3A. It has a straight orientation and is designed for cable mounting. The terminal is available in a package quantity of 15000 units, packaged in tape and reel. The product is RoHS compliant and made with lead-free materials.
Sign in to ask questions about the Amphenol 76785-301LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76785-301LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Female |
| Length | 11.86mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76785-301LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
