Sign in to ask questions about the Amphenol 76785-401LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76785-401LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76785-401LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.