Connector Accessories Center Guide Pin Stainless Steel
Checking distributor stock and pricing after the page loads.
| Depth | 2.9mm |
| Length | 29.34mm |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Through Hole |
| RoHS | Compliant |