Amphenol 77031-106 technical specifications.
| Depth | 2.9mm |
| Length | 27.54mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HPC™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 77031-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.