Connector Accessories Center Guide Pin Stainless Steel
Checking distributor stock and pricing after the page loads.
| Depth | 2.9mm |
| Length | 35.74mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HPC™ |
| RoHS | Not CompliantNo |