Amphenol 77031-113LF technical specifications.
| Depth | 2.9mm |
| Length | 35.74mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77031-113LF to view detailed technical specifications.
No datasheet is available for this part.