Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 26-30AWG with a maximum wire/cable diameter of 0.457mm. Constructed from bronze with gold plating, this contact offers a 2A current rating and a voltage rating of 650V (200V AC/DC). It supports up to 100 mating cycles and operates within a temperature range of -40°C to 105°C. Packaged on tape and reel, this RoHS compliant component is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77138-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77138-001 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 1.9mm |
| Height | 1.85mm |
| Length | 5.9mm |
| Material | Bronze |
| Mating Cycles | 100 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 0.457mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77138-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
