
Female receptacle contact for signal applications, featuring phosphor bronze construction with gold plating. Rated for 200V and 2A, it offers a resistance of 0.02 Ohms and supports wire gauges from 26 to 30 AWG. Designed for 100 mating cycles, this lead-free component operates within a temperature range of -40°C to 105°C and is supplied on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 77138-001LF technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.457mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.
