Amphenol 77138-001RELF technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 5.9 |
| Product Depth (mm) | 1.9 |
| Product Height (mm) | 1.85 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77138-001RELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.