
Female signal contact for connector assembly, featuring a straight, crimp termination. Constructed from phosphor bronze with gold plating, this component offers a 2A current rating and a 200V voltage rating. Designed for 26-30AWG wire, it operates within a temperature range of -40°C to 105°C and supports up to 100 mating cycles. Packaged on tape and reel, this lead-free and RoHS-compliant accessory is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Amphenol 77138-101LF technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 1.9mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Series | Minitek |
| Termination | Crimp |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.
