
Amphenol 77138-101RELF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 5.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77138-101RELF to view detailed technical specifications.
No datasheet is available for this part.
