Minitek® 2.00mm, Board/Wire to Board Connector, Crimp-to-Wire AWG 26-30
Checking distributor stock and pricing after the page loads.
Amphenol 77138-T01LF technical specifications.
| Contact Plating | Tin |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.