
This 1-row shrouded header features a 2.54mm pitch and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV AC and is terminated with solder. The header is packaged in a bag and has a black housing color.
Checking distributor stock and pricing after the page loads.
Amphenol 77311-101-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Not Compliant |
