
This 5-position shrouded header features a black housing with 5 male pin contacts made of bronze with a gold plating. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch. The header is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. It also has a maximum voltage rating of 1.5 kV AC.
Amphenol 77311-101-05 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77311-101-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.