
Unshrouded header, 8 positions, 2.54mm pitch, straight orientation, top entry, thru-hole mount. Features male pin contacts made of bronze with gold (GXT) plating, 3A current rating, and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C, with a flammability rating of UL94 V-0. Bulk packaged with 500 units.
Amphenol 77311-101-08LF technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 77311 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-101-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
