Unshrouded header with a straight, through-hole mounting orientation. Features a single male pin contact made of bronze with gold GXT plating, rated for 3A current and 1.5kV voltage. The black housing has a pitch of 0.1 inch and a contact mating length of 0.23 inches. Operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. Supplied on tape and reel with a package quantity of 36,000.
Amphenol 77311-102-00LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-102-00LF to view detailed technical specifications.
No datasheet is available for this part.