This 10-position rectangular connector features a 10-pin male pin contact with a gold GXT plating and a maximum operating temperature of 125°C. It is designed for through-hole mounting with a pitch of 2.54mm. The connector is available in bulk packaging with a quantity of 500 units. It is compliant with RoHS regulations and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 77311-103-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77311-103-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.225inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-103-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.