
Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mount connector has male pin contacts made of bronze with gold, GXT plating, and a mating length of 0.335 inches. Rated for 3A current and 1.5kV voltage, it operates between -65°C and 125°C. The black housing is lead-free, and the component is supplied in bulk packaging.
Amphenol 77311-115-09LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.335inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.55mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-115-09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.